2JS 1.25-R

Heilind Number:BEF2JS 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 1.25-R
Series:2JS
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1.25 A
Voltage Rating (AC):350 VAC
SKU:BEF2JS 1.25-R

Detailed Description

Introducing our 2JS series Glass Tube Fuse, designed for reliable circuit protection in a compact 5x15mm case size. This Cartridge fuse features a Slow Blow response time, making it ideal for applications where temporary surges in current need to be tolerated. With a current rating of 1.25A and a voltage rating of 350VAC, it offers dependable performance in a variety of electrical systems. Trust in the durability and efficiency of this fuse to safeguard your circuits effectively.