2JS 1.5-R

Heilind Number:BEF2JS 1.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 1.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 1.5-R
Series:2JS
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1.5 A
Voltage Rating (AC):350 VAC
SKU:BEF2JS 1.5-R

Detailed Description

Introducing our 2JS series Glass Tube Fuse, designed for reliable circuit protection with a slow blow response time. Measuring 5x15mm and featuring a convenient holder mount type, this 1.5A cartridge fuse is ideal for various applications. With a voltage rating of 350VAC, it ensures safe and efficient operation. Trust in this Time Lag fuse to safeguard your electronic devices.