2JS 2.5-R

Heilind Number:BEF2JS 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 2.5-R
Series:2JS
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:2.5 A
Voltage Rating (AC):350 VAC
SKU:BEF2JS 2.5-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 2JS series. With a compact 5x15mm case size, this cartridge fuse is designed for easy installation in a holder. Featuring a slow blow response time, it offers reliable protection for electronic circuits. Rated for 2.5A current flow at 350VAC, it ensures safe operation in a variety of applications. RoHS compliant, you can trust in its environmental responsibility. Upgrade your circuit protection with this essential component.