2JS 3-R

Heilind Number:BEF2JS 3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 3-R
Series:2JS
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm
Current Rating:3 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF2JS 3-R

Detailed Description

Experience optimal circuit protection with our 2JS series Glass Tube Fuse. Featuring a compact 5x15mm case size and a slow blow response time, this cartridge fuse is designed for reliable performance. With a current rating of 3A and a voltage rating of 350VAC, it offers robust protection for your electronic devices. The fuse material is made of high-quality glass, ensuring durability and safety. Perfect for use in a holder, this time lag fuse is essential for safeguarding your circuits. Please note, this product is not RoHS compliant.