2JS 3.5-R

Heilind Number:BEF2JS 3.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 3.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 3.5-R
Series:2JS
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm
Current Rating:3.5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF2JS 3.5-R

Detailed Description

Introducing our 2JS series Glass Tube Fuse, designed for reliable circuit protection in a compact 5x15mm case size. With a slow blow response time and a current rating of 3.5A, this fuse is perfect for safeguarding your electronics. Its durable glass construction ensures longevity, while the voltage rating of 350VAC guarantees efficient performance. Trust in our Time Lag Glass Tube Fuse for all your protection needs, available in the Fuse category of our Products.