2JS 4-R

Heilind Number:BEF2JS 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 4-R
Series:2JS
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:4 A
Voltage Rating (AC):350 VAC
SKU:BEF2JS 4-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable circuit protection solution for a variety of applications. With a compact 5x15mm case size, this slow blow fuse offers a time lag response time, making it ideal for safeguarding sensitive electronic components. Rated for 4A current and 350VAC voltage, it provides robust protection against overcurrent events. Designed for easy installation, this cartridge fuse is mountable in a holder for added convenience. Trust in the quality and performance of our Glass Tube Fuse to keep your circuits safe and operational.