2JS 5-R

Heilind Number:BEF2JS 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 5-R
Series:2JS
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:5 A
Voltage Rating (AC):350 VAC
SKU:BEF2JS 5-R

Detailed Description

Introducing our 2JS series Glass Tube Fuse, designed for reliable circuit protection in a compact 5x15mm case size. With a slow blow response time, this 5A cartridge fuse ensures optimal performance and safety in a variety of applications. The fuse is suitable for use in a holder and is constructed from durable glass material. Rated for 350VAC, it offers robust protection against overcurrent situations. Trust in this high-quality time lag fuse for your circuit protection needs.