2JS 500-R

Heilind Number:BEF2JS 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 500-R
Series:2JS
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF2JS 500-R

Detailed Description

Introducing our Series 2JS Glass Tube Fuse, engineered for reliable circuit protection in a compact 5x15mm case size. With a slow blow response time and a current rating of 500 mA, it offers optimal safeguarding against overcurrent events. Designed for easy installation, this cartridge fuse is mountable in a holder for convenient maintenance. Operating at a voltage rating of 350 VAC, it ensures robust protection for various electronic devices and systems. Trust in this Time Lag Fuse to effectively mitigate the risks of electrical faults, making it an essential component in your circuit protection arsenal.