2JS 7-R

Heilind Number:BEF2JS 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 7-R
Series:2JS
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:7 A
Voltage Rating (AC):350 VAC
SKU:BEF2JS 7-R

Detailed Description

Introducing our Glass Tube Fuse, ideal for reliable circuit protection. With a 5x15mm case size and a slow blow response time, this fuse ensures safe operation in various applications. Rated at 7A and suitable for use with a 350VAC voltage, it offers robust protection against overcurrent events. Designed for easy installation, it features a cartridge mount type, making it convenient for maintenance. Trust in this fuse for efficient and durable circuit protection in any setting.