2JS 750-R

Heilind Number:BEF2JS 750-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 750-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 750-R
Series:2JS
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm
Current Rating:750 mA
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF2JS 750-R

Detailed Description

Introducing our 2JS Series Glass Tube Fuse, measuring 5x15mm for compact circuit protection. This Cartridge-type fuse, designed for Holder-mounting, features a Slow Blow response time for reliable performance. With a current rating of 750mA and voltage rating of 350VAC, it ensures optimal protection for your electronic devices. Compliant with RoHS standards, this Time Lag fuse is essential for safeguarding against overcurrent situations. Trust in its high-quality fuse material and precise craftsmanship for peace of mind in your circuitry.