3AB 1-R

Heilind Number:BEF3AB 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 1-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:1 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 1-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 3AB series, designed for efficient circuit protection in a compact 6x32mm size. With a fast blow response time and a current rating of 1A, this fuse offers reliable safeguarding against overcurrent situations. Constructed from durable ceramic material, it ensures longevity and performance. Rated for 250VAC, it is suitable for various applications requiring high voltage protection. Trust in this fuse for dependable circuit safety in your projects.