3AB 10-R

Heilind Number:BEF3AB 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 10-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:10 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 10-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 3AB series. With a compact 6x32mm case size, this fast-acting fuse provides reliable circuit protection with a 10A current rating and 250VAC voltage rating. Constructed from durable ceramic material, it boasts RoHS compliance for environmentally-friendly use. Perfect for use in a variety of applications, this fuse is designed to keep your circuits safe and secure.