3AB 12-R

Heilind Number:BEF3AB 12-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 12-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 12-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:12 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 12-R

Detailed Description

Discover the reliability of our Ceramic Tube Fuse, a vital component for safeguarding electronic circuits. With a 6x32mm size and fast blow response time, this fuse ensures swift protection against overcurrents. Boasting a 12A current rating and compatibility with 250VAC systems, it's a dependable choice for a wide range of applications. Trust in its durable ceramic construction and the peace of mind it brings in maintaining circuit integrity. Explore our collection of circuit protection solutions for all your fuse needs.