3AB 1.25-R

Heilind Number:BEF3AB 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 1.25-R
Series:3AB
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:1.25 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF3AB 1.25-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 3AB series. Designed for fast-acting circuit protection, this cartridge fuse features a 6x32mm case size and a current rating of 1.25A, making it ideal for a variety of applications. With a voltage rating of 250VAC, it ensures reliable performance in both residential and commercial settings. The ceramic construction provides durability and safety, while the fast blow response time offers quick protection against overcurrent events. Trust in this fuse for efficient and effective circuit safeguarding in your projects.