3AB 1.5-R

Heilind Number:BEF3AB 1.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 1.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 1.5-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:1.5 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 1.5-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 3AB series with a sleek 6x32mm size, designed for efficient circuit protection. With a fast blow response time and a current rating of 1.5A, this fuse is perfect for safeguarding your electronic devices. Made of high-quality ceramic, it ensures durability and reliability. With a voltage rating of 250VAC, it offers robust protection against power surges. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Upgrade your circuit protection with this essential component.