3AB 1.6-R

Heilind Number:BEF3AB 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 1.6-R
Series:3AB
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:1.6 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF3AB 1.6-R

Detailed Description

Enhance circuit protection with our Ceramic Tube Fuse, meticulously crafted for reliability. This 3AB model, measuring 6x32mm, features a fast blow response time for swift interruption of excess currents. With a current rating of 1.6A and a voltage rating of 250VAC, it guarantees effective safeguarding against electrical faults. Designed for easy installation, it fits seamlessly into holders, making maintenance a breeze. Trust in its durable ceramic construction for long-lasting performance, making it an essential component for any circuitry.