3AB 2-R

Heilind Number:BEF3AB 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 2-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:2 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 2-R

Detailed Description

Enhance circuit protection with our Ceramic Tube Fuse. Measuring 6x32mm, this fast-blow fuse of the 3AB series ensures reliable performance in various applications. With a 2A current rating and a voltage rating of 250VAC, it offers robust protection against electrical overloads. Designed for easy installation, it features a cartridge fuse type and holder mount type. Trust in its ceramic construction for high durability and safety. Upgrade your fuse system with this essential component.