3AB 20-R

Heilind Number:BEF3AB 20-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 20-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 20A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 20-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:20 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 20-R

Detailed Description

Introducing our Ceramic Tube Fuse, from the 3AB series, designed at a case size of 6x32mm. This Fast Blow fuse, with a current rating of 20A, offers reliable circuit protection. Crafted from durable ceramic, it ensures robust performance. Engineered for quick response time, it effectively safeguards your electronic equipment. With a voltage rating of 250VAC and RoHS compliance, it meets international quality standards. Perfect for industrial and commercial applications, this fuse is a vital component for maintaining the integrity of your circuits. Trust in its efficiency to protect your valuable assets.