3AB 2.5-R

Heilind Number:BEF3AB 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 2.5-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:2.5 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 2.5-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 3AB series with a compact 6x32mm case size. This fast-acting, 2.5A fuse is essential for ensuring the safety and protection of your electronic devices. With a voltage rating of 250VAC, it's suitable for a wide range of applications. RoHS compliant and made of durable ceramic, this fuse guarantees reliable performance. Whether in industrial settings or at home, trust in our Ceramic Tube Fuse for efficient circuit protection.