3AB 3-R

Heilind Number:BEF3AB 3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 3-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:3 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 3-R

Detailed Description

Introducing our Ceramic Tube Fuse from the 3AB series, designed for efficient circuit protection. Measuring 6x32mm in size, this fast-acting fuse is essential for safeguarding electronic systems. With a current rating of 3A and a voltage rating of 250VAC, it ensures reliable performance in various applications. The ceramic construction offers durability and high-temperature tolerance, while the fast blow response time provides prompt protection against overcurrent situations. Ideal for use with a holder, this fuse is a critical component in maintaining the integrity of your circuits. Trust in its quality for dependable safety in your electronic devices.