3AB 3.5-R

Heilind Number:BEF3AB 3.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 3.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 3.5-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:3.5 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 3.5-R

Detailed Description

Introducing our Ceramic Tube Fuse from the 3AB series, designed for reliable circuit protection in a compact 6x32mm size. With a fast blow response time, this fuse is ideal for safeguarding electrical systems against overcurrent events. Rated for 3.5A at 250VAC, it offers robust performance in a variety of applications. The ceramic construction ensures durability and longevity, while the cartridge mount type allows for easy installation in compatible holders. Trust in this high-quality fuse for peace of mind in your circuit protection needs.