3AB 4-R

Heilind Number:BEF3AB 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 4-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:4 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 4-R

Detailed Description

Enhance circuit protection with this high-performance Ceramic Tube Fuse. Featuring a 6x32mm size, it's designed for efficient installation in a variety of applications. The fast blow response time ensures quick action in safeguarding electronic components, while the 4A current rating and 250VAC voltage rating provide reliable protection against overloads and short circuits. Trust in the quality of this fuse, made of durable ceramic material, to keep your circuits safe and running smoothly. A must-have for any electronics project or industrial setting.