3AB 500-R

Heilind Number:BEF3AB 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 500-R
Series:3AB
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:500 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF3AB 500-R

Detailed Description

Safeguard your electronic circuits with this high-quality Ceramic Tube Fuse, designed for optimal protection. Measuring 6x32mm, the fuse fits securely in a holder for easy installation. With a fast blow response time, it swiftly interrupts currents to prevent damage. Rated for 500mA at 250VAC, this fuse is ideal for various applications in need of reliable circuit protection. Trust in its durable ceramic construction to deliver long-lasting performance, ensuring the safety of your devices. Explore our range of fuses for comprehensive circuit protection solutions.