3AB 6-R

Heilind Number:BEF3AB 6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 6-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:6 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 6-R

Detailed Description

Introducing our Ceramic Tube Fuse, crafted with precision to ensure reliable circuit protection. This 3AB 6x32 mm size fuse offers fast-acting technology, ideal for safeguarding against sudden power surges. With a current rating of 6A and a voltage rating of 250 VAC, it's designed to meet stringent safety standards. The ceramic construction enhances durability, making it suitable for a wide range of applications. Trust in this high-quality fuse for efficient and effective protection in your electronic systems.