3AB 7-R

Heilind Number:BEF3AB 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 7-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:7 A
Voltage Rating (AC):250 VAC
SKU:BEF3AB 7-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 3AB series, designed for reliable circuit protection. With a compact 6x32mm case size, this fast-acting fuse is essential for safeguarding electronic devices and equipment. Featuring a 7A current rating and a voltage rating of 250VAC, it offers robust protection against electrical overloads. The ceramic construction ensures durability and high performance, making it ideal for various industrial and residential applications. Trust in this Fuse for efficient and effective protection of your circuits.