3AB 750-R

Heilind Number:BEF3AB 750-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AB 750-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 750-R
Series:3AB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:750 mA
Voltage Rating (AC):250 VAC
SKU:BEF3AB 750-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 3AB series, designed for reliable circuit protection in various applications. With a compact 6x32mm case size, this fast-acting fuse ensures prompt response to overcurrent conditions, safeguarding your equipment. Rated at 750mA, it offers optimal protection for sensitive components while operating at a voltage rating of 250VAC. The ceramic construction enhances durability and safety, making it a dependable choice for your fuse protection needs. Trust in the quality and performance of our Ceramic Tube Fuse to keep your circuits secure.