3AG 10-R

Heilind Number:BEF3AG 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 10-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:10 A
Voltage Rating (AC):250 VAC
SKU:BEF3AG 10-R

Detailed Description

Enhance circuit safety with our Glass Tube Fuse, meticulously crafted for optimal performance. Measuring 6x32mm in size, it fits seamlessly into compatible holders for convenient installation. Engineered for fast blow response time, it swiftly interrupts currents in case of overload, effectively safeguarding your equipment. With a current rating of 10A and voltage rating of 250VAC, this fuse is ideal for various applications in need of reliable circuit protection. Trust in its quality construction and precise functionality to ensure uninterrupted performance in critical systems. Elevate your circuit protection standards with this essential component.