3AG 12-R

Heilind Number:BEF3AG 12-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 12-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 12-R
Series:3AG
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:12 A
Fuse Material:Glass
Voltage Rating (AC):125 VAC
SKU:BEF3AG 12-R

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in a 6x32mm cartridge format. This fast-blow fuse, part of the 3AG series, boasts a 12A current rating, making it ideal for safeguarding against overloads in various electronic devices. Crafted with durable glass material, it ensures longevity and performance. Rated for 125VAC, this fuse is suitable for a wide range of applications, providing peace of mind in critical situations. Trust in its efficient response time and high-quality construction for superior protection of your circuits.