3AG 1.25-R

Heilind Number:BEF3AG 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 1.25-R
Series:3AG
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:1.25 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF3AG 1.25-R

Detailed Description

Keep your circuits protected with our Glass Tube Fuse. This 3AG 6x32 mm size fuse, featuring a fast blow response time and a 1.25A current rating, is designed to safeguard your electronic devices. With a voltage rating of 250VAC, it offers reliable protection against power surges. Perfect for use in a variety of applications, this fuse is a crucial component for maintaining the integrity of your circuits. Trust in its quality to keep your equipment safe and operational.