3AG 15-R

Heilind Number:BEF3AG 15-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 15-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 15-R
Series:3AG
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:15 A
Fuse Material:Glass
Voltage Rating (AC):125 VAC
SKU:BEF3AG 15-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable circuit protection solution for your electronic devices. With a 6x32mm size and fast blow response time, this fuse is designed for quick and efficient operation. Featuring a 15A current rating and 125VAC voltage rating, it offers robust protection against power surges and overloads. RoHS compliant and made of high-quality glass material, it ensures safety and durability. Ideal for use in a variety of applications, this fuse is a must-have component for any circuit protection setup. Trust in its performance to safeguard your valuable equipment.