3AG 1.6-R

Heilind Number:BEF3AG 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 1.6-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:1.6 A
Voltage Rating (AC):250 VAC
SKU:BEF3AG 1.6-R

Detailed Description

Introducing our fast-acting Glass Tube Fuse, part of the 3AG series. Designed for efficient circuit protection, this cartridge fuse features a 6x32mm case size and a voltage rating of 250VAC. With a current rating of 1.6A, it offers reliable performance in a variety of applications. Perfect for use with a holder, this fuse ensures easy installation and replacement. Trust in its fast blow response time to safeguard your equipment from power surges and overloads. A essential component in any circuit protection setup, this Glass Tube Fuse guarantees peace of mind.