3AG 2-R

Heilind Number:BEF3AG 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 2-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:2 A
Voltage Rating (AC):250 VAC
SKU:BEF3AG 2-R

Detailed Description

Safeguard your electronic circuits with this fast-acting glass tube fuse. Measuring 6x32mm and designed for use in a holder, it offers reliable protection with a 2A current rating and a 250VAC voltage rating. Perfect for a wide range of applications, this 3AG series fuse ensures efficient circuit protection. Its fast blow response time adds an extra layer of safety, making it ideal for sensitive components. Compliant with RoHS regulations, it's a responsible choice for your circuit protection needs.