3AG 2.5-R

Heilind Number:BEF3AG 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 2.5-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:2.5 A
Voltage Rating (AC):250 VAC
SKU:BEF3AG 2.5-R

Detailed Description

Introducing a reliable solution for circuit protection, the Glass Tube Fuse in 3AG 6x32 mm size. Designed for fast blow response time, this cartridge fuse ensures efficient operation with a current rating of 2.5A and voltage rating of 250VAC. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Suitable for use in a holder, this fuse is an essential component for safeguarding electronic systems.