3AG 3-R

Heilind Number:BEF3AG 3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 3-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:3 A
Voltage Rating (AC):250 VAC
SKU:BEF3AG 3-R

Detailed Description

Introducing our 3AG series Glass Tube Fuse, designed for high-performance circuit protection. This cartridge-style fuse, measuring 6x32mm, features fast blow technology for rapid response to overcurrent conditions. With a current rating of 3A and voltage rating of 250VAC, it ensures reliable safeguarding of your electronic devices. RoHS compliant and encased in durable glass, this fuse is suitable for a wide range of applications. Trust in its quality construction to provide essential protection for your circuits.