3AG 3.5-R

Heilind Number:BEF3AG 3.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 3.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 3.5-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:3.5 A
Voltage Rating (AC):250 VAC
SKU:BEF3AG 3.5-R

Detailed Description

Introducing a reliable solution for safeguarding your electronic circuits, the Glass Tube Fuse in 3AG 6x32 mm size offers fast-acting protection with a 3.5A current rating. Constructed with durable glass material, this cartridge fuse is designed for use with a holder and ensures optimal performance in various applications. With a voltage rating of 250VAC and RoHS compliance, you can trust in its quality and safety. Upgrade your circuit protection with this essential component.