3AG 4-R

Heilind Number:BEF3AG 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 4-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:4 A
Voltage Rating (AC):250 VAC
SKU:BEF3AG 4-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 3AG series and measuring 6x32mm in size. This fast-blow cartridge fuse is designed for easy installation in a holder, offering reliable circuit protection with a 4A current rating. It is engineered for use in AC systems with a voltage rating of 250VAC. RoHS compliance ensures environmental responsibility, making it an ideal choice for various electronic applications. Trust in the quality and performance of this essential component for your circuit protection needs.