3AG 5-R

Heilind Number:BEF3AG 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 5-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:5 A
Voltage Rating (AC):250 VAC
Part Aliases:0601R5000-33
SKU:BEF3AG 5-R

Detailed Description

Introducing the 3AG series Glass Tube Fuse, designed for reliable circuit protection in a 6x32mm size. This fast-acting Cartridge fuse, featuring a glass body, ensures quick response times for safeguarding your electronics. Rated for 5A at 250VAC, it offers dependable performance in various applications. Rest assured, this fuse is compliant with RoHS regulations, making it a sustainable choice for your needs. Trust in its quality to keep your devices protected.