3AG 500-R

Heilind Number:BEF3AG 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 500-R
Series:3AG
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF3AG 500-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 3AG series and designed for reliable circuit protection. With a 6x32mm case size, this cartridge fuse is easily installable in a holder for secure mounting. Boasting a fast blow response time, it ensures prompt protection against overcurrent situations, with a 500mA current rating suitable for diverse applications. Rated for up to 250VAC, this fuse is ideal for safeguarding electronic devices and equipment. Trust in its high-quality construction and performance to keep your circuits safe.