3AG 6-R

Heilind Number:BEF3AG 6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 6-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:6 A
Voltage Rating (AC):250 VAC
Part Aliases:0601R6000-33
SKU:BEF3AG 6-R

Detailed Description

Enhance your circuit protection with this Glass Tube Fuse, part of the 3AG series. Designed for reliability, it features a 6x32mm size and a fast blow response time, ensuring quick and efficient operation. With a current rating of 6A and a voltage rating of 250VAC, this fuse is ideal for various applications. Plus, it's RoHS compliant, meeting environmental standards. Upgrade to this high-quality fuse for peace of mind in your electronic systems.