3AG 7-R

Heilind Number:BEF3AG 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 7-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:7 A
Voltage Rating (AC):250 VAC
SKU:BEF3AG 7-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 3AG series. Measuring 6x32mm in size, this cartridge fuse is designed for fast-acting protection in various applications. With a current rating of 7A and a voltage rating of 250VAC, it provides reliable safeguarding against overcurrent events. The fuse features a glass construction, ensuring durability and efficient performance. Ideal for use in fuse holders, it offers easy installation and replacement. Trust this Fast Blow fuse to deliver effective circuit protection in a wide range of electronic devices and systems.