3AG 750-R

Heilind Number:BEF3AG 750-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 750-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 750-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:750 mA
Voltage Rating (AC):250 VAC
SKU:BEF3AG 750-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 3AG series, with a 6x32mm size perfect for various applications. This Fast Blow fuse has a current rating of 750mA, providing reliable protection for your circuits. Designed for use in a holder, it ensures easy installation and replacement. With a voltage rating of 250VAC, it offers robust performance, making it ideal for both commercial and residential use. Trust in this fuse for efficient and effective circuit protection.