3AG 8-R

Heilind Number:BEF3AG 8-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3AG 8-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 3AG 6x32 mm Size, Fast Blow, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AG 8-R
Series:3AG
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:8 A
Voltage Rating (AC):250 VAC
SKU:BEF3AG 8-R

Detailed Description

Introducing a reliable solution for circuit protection, our Glass Tube Fuse in 3AG 6x32 mm size is designed for fast-acting response to safeguard your equipment and components. With a current rating of 8A and voltage rating of 250VAC, it offers optimal performance in various applications. Featuring a cartridge design for easy installation in holders, this fuse is a must-have for ensuring the safety and longevity of your electronic devices. Rest assured, it meets RoHS compliance standards, underscoring our commitment to environmental responsibility. Upgrade your circuit protection with this high-quality Glass Tube Fuse.