3JQ 1-R

Heilind Number:BEF3JQ 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 1-R
Series:3JQ
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:1 A
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 1-R

Detailed Description

Enhance circuit protection with our 3JQ series Glass Tube Fuse. Designed for quick response, this cartridge fuse features a 5x15mm axial pigtail for easy installation on through-hole mounts. With a current rating of 1A and a voltage rating of 350VAC, it ensures reliable operation in various applications. Trust in its fast-acting capabilities to safeguard your electronic components effectively.