3JQ 1.25-R

Heilind Number:BEF3JQ 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 1.25-R
Series:3JQ
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:1.25 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 1.25-R

Detailed Description

Introducing a reliable solution for circuit protection, the 3JQ series Glass Tube Fuse is designed for quick and efficient response. With a compact 5x15mm case size and axial lead mount type, it offers easy installation onto circuit boards. The fuse's fast blow capability ensures prompt interruption of current in case of overloads or short circuits, safeguarding electronic components. With a current rating of 1.25A and a voltage rating of 350VAC, it is suitable for a wide range of applications. Trust in this high-quality fuse for optimal performance and protection in your electronic systems.