3JQ 1.5-R

Heilind Number:BEF3JQ 1.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 1.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 1.5-R
Series:3JQ
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:1.5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 1.5-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 3JQ series. This compact fuse, with a case size of 5x15mm and axial pigtail leads, is designed for through-hole mounting. Operating as a fast-acting safeguard, it ensures quick response to overcurrent situations, offering reliable protection for your circuits. With a current rating of 1.5A and a voltage rating of 350VAC, it is suitable for a variety of applications. Trust in this high-quality fuse for efficient circuit protection.