3JQ 2-R

Heilind Number:BEF3JQ 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 2-R
Series:3JQ
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:2 A
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 2-R

Detailed Description

Introducing our Series 3JQ Glass Tube Fuse, featuring a compact 5x15mm axial pigtail design for convenient through-hole mounting. With a fast-acting response time, this cartridge fuse ensures reliable circuit protection. Rated for 2A current and 350VAC voltage, it's ideal for safeguarding electronic devices against overloads. Trust in this high-quality fuse for efficient and durable performance in your applications. Explore more Circuit Protection products at your fingertips.