3JQ 2-R TR

Heilind Number:BEF3JQ 2-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 2-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Quick Acting, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 2-R TR
Series:3JQ
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 2-R TR

Detailed Description

Ensure reliable circuit protection with our Glass Tube Fuse. This quick-acting, 5x15mm axial pigtail fuse is designed for through-hole mounting, making it easy to install in various electronic devices. With a current rating of 2A and a voltage rating of 350VAC, it provides efficient protection against overcurrent situations. The fast blow response time adds an extra layer of safety, making it ideal for use in a wide range of applications. Trust in the quality and durability of this cartridge fuse to safeguard your electronic components.