3JQ 2.5-R

Heilind Number:BEF3JQ 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 2.5-R
Series:3JQ
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:2.5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 2.5-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 3JQ series, designed for reliable circuit protection in various applications. With a compact 5x15mm axial lead case size, this cartridge fuse is easily mountable through holes, ensuring secure installation. Boasting a fast-acting response time, it swiftly safeguards your devices against overcurrent situations. Rated at 2.5A with a voltage rating of 350 VAC, this fuse offers robust protection for your electrical systems. Trust in its quality construction and performance, making it an essential component in your circuit protection setup.