3JQ 3-R

Heilind Number:BEF3JQ 3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 3-R
Series:3JQ
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:3 A
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 3-R

Detailed Description

Introducing our 3JQ series Glass Tube Fuse, designed for efficient circuit protection with a quick-acting response time. Measuring 5x15mm, this cartridge fuse features axial pigtail leads for through-hole mounting. With a current rating of 3A and a voltage rating of 350VAC, it ensures reliable operation in various applications. RoHS compliant and crafted from high-quality glass, this fuse offers both durability and safety assurance. Ideal for use in automotive, industrial, and electronic systems, it provides essential protection against overcurrent events. Trust in the quality and performance of our Glass Tube Fuse for your circuit safeguarding needs.