3JQ 3-R TR

Heilind Number:BEF3JQ 3-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 3-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Quick Acting, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 3-R TR
Series:3JQ
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:3 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 3-R TR

Detailed Description

Protect your electronic circuits with our Glass Tube Fuse, featuring an Axial Pigtail design for easy installation. Measuring 5x15mm, this Tape and Reel packaged fuse is Quick Acting, ensuring rapid response to overcurrent situations. With a current rating of 3A and a voltage rating of 350VAC, it provides reliable protection for a variety of applications. The glass construction and Fast Blow response time make it a durable and efficient choice for safeguarding your equipment. Ideal for Through Hole mounting, this Cartridge fuse is a crucial component for maintaining the integrity of your circuitry.